Creative 51EF1090AA001 Zen Air Pro In-ear headphones White Bluetooth

MPN
51EF1090AA001
Brand
Creative
EAN-13
5390660196256
Order Code
18-7701
Country of Origin
China
View Full Product Range (5)

Discontinued


Creative 51EF1090AA001 Zen Air Pro In-ear headphones, in white, are designed to provide high-quality audio transmission over Bluetooth connectivity. These compact headphones utilise advanced wireless technology to ensure seamless communication with devices, offering efficient power consumption for prolonged usage. Built with precision in mind, their ergonomic design and superior sound isolation make them suitable for use in environments where ambient noise reduction is required, such as in office or laboratory settings. Their robust construction and reliable performance render them an ideal choice for engineers and technical professionals who demand consistent audio clarity in their work environments.
Type In ear
Cable Length Wireless
Colour White
Frequency Range 20 - 20.000Hz
Transfer Type Bluetooth® (1075101)
Weight 41g
Bluetooth Version 5.3
Charging Capacity (max.) 5W
Charging Capacity (min.) 3W
Charging Method (Power Delivery) w/o USB Power Delivery
Control Type Universal
Impedance 16Ω
Max. battery life 33h
Power Supply Li-ion rechargeable battery (built-in)
Sound pressure 110dB

Trustpilot