Creative 51EF0980AA000 Chat USB On-ear headset Corded Stereo Black Volume-Ctrl

Order Code:

18-7696

Brand: Creative MPN: 51EF0980AA000 EAN-13: 5390660194832
Qty Unit Price (Inc VAT)
1+ £53.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 4 working days

Creative 51EF0980AA000 Chat USB headset is a corded stereo black on-ear device designed for seamless communication and audio interaction. This headset features integrated volume control for precise audio adjustments during use, ensuring a balanced and controlled listening experience. Engineered for reliability and clarity, its USB connectivity offers compatibility with a range of computers and systems, making it an ideal choice for professional environments such as call centres and remote working setups. The lightweight on-ear design provides comfort during prolonged wear, facilitating effective communication without compromising on user ergonomics. This headset exemplifies functionality and efficiency, making it suitable for both personal and professional audio applications.
Type Over-the-ear
Cable Length 2.1m
Colour Black
Audio channels Stereo
Frequency Range 20 Hz - 20kHz
Frequency Range (microphone) 100 Hz - 10kHz
Headband-Type Overhead
Headset connection USB-C®
Sensitivity (microphone) -42dB
Suitable For PC
Transfer Type Corded (1075100)
Weight 206g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot