CR2016 Coin Lithium Battery (Single)

Energizer Brand: Energizer

The Energizer® CR2016 is a 3V Lithium coin cell from Energizer. It is 20mm in diameter, 1.6mm thick, weighs 1.8g and has a capacity range of 80 mAh - 90 mAh.

Used in heart rate monitors, keyless entry, glucose monitors, toys and games.

Replaces: 2016, 280-202, 280-204, 280-206, BR2016, CR2016, DL2016, EA50CF, ECR2016, FA, KL2016, LF1/4V, SB-T11.

1 x Energizer® CR2016 Coin Lithium Battery

Description Image Product Buy Pricing (Ex VAT) Pack Size Type Capacity Chemistry Dimensions (H x W x D) Terminal Type Voltage
Energizer® S350 CR2016 Coin Lithium Battery (Single)
Energizer® S350 CR2016 Coin Lithium Battery (Single)
Standard range
Order code: 95-5638
MPN: S350

Despatched within 2 working days - 50 in stock
1+ £1.24
Price per unit Ex VAT
1 CR2016 100mAh Lithium 20 x 1.6mm Standard 3V
Energizer® S351 CR2016 Coin Lithium Battery (Pack 2)
Energizer® S351 CR2016 Coin Lithium Battery (Pack 2)
Extended range
Order code: 95-5639
MPN: S351

Available to back orderPlease contact us for lead time
1+ £2.17
Price per unit Ex VAT
2 CR2016 100mAh Lithium 20 x 1.6mm Standard 3V

Trustpilot