Counttec SDM72D Electricity Meter 3-Phase Digital 80A MID LCD Top Hat Rail

MPN
SDM72D
Brand
Counttec
EAN-13
4026576038007
Order Code
08-8376
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £70.84 £60.21
10+ £58.41
100+ £58.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Counttec SDM72D is a digital electricity meter designed for three-phase systems. It is MID-approved and can handle up to 80 A, ensuring accurate energy measurement. Typical applications include monitoring energy consumption in residential, commercial, and industrial settings.
Type Electricity meter (3-phase)
Accuracy Class Class 1
Connector cross-section (max.) 25mm²
Current load 80A
Dim (L x W x H) 66 x 72 x 100 mm
Frequency 45-66Hz
Height 100mm
IP Rating IP20
Length 66mm
Maximum Temperature +55°C
MID-approved Yes
Min. temperature -25°C
Mounting Type DIN rail
Nominal Current 10A
Operating Voltage 400V AC
Width 72mm

Reviews

Be the first to submit a review

Trustpilot