Counttec KW30100 LV Current Transformer 100A/5A 25mm Flip Mount

MPN
KW30100
Brand
Counttec
EAN-13
4026576301002
Order Code
08-8371
Country of Origin
Italy
  • Quickly find another product in this range by Primary Current:

    100A 200A 300A
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £40.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Counttec's ESCT-T24 is a low-voltage current transformer that converts a primary current of 100 A to a secondary current of 5 A. It features a 25 mm line feed-through diameter and a flip mount design, ideal for limited space applications. Typically used in energy monitoring systems, this transformer by Counttec efficiently supports current loop and AC converter configurations.
Type LV current transformer
Primary Current 100A
Accuracy Class ±1% from 20% to 120% of the input
Fitting type Flip mount
Line feed-through diameter 25mm
Misc Attribute ESCT-T24
Secondary current 5A
Weight 250g

Reviews

Be the first to submit a review

Trustpilot