Coroplast 80284 Cloth Tape Black 10m x 15mm Universal Tearable Durable

Image Representative of Range

Coroplast 80284 Cloth Tape Black 10m x 15mm Universal Tearable Durable

MPN
80284
Brand
Coroplast
EAN-13
4016138214567
Order Code
11-6563
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockBack-order availability date - 14/10/2026

Coroplast manufactures the 80284 Cloth Tape, which is black and measures 10 metres in length and 15 millimetres in width. The tape features a strong fabric adhesive, making it ideal for bundling, insulating, and securing cables or wires. It is commonly used in automotive, electrical, and general-purpose applications.
Type Gaffer, Duct, Cloth Tape
Width 15mm
Length 10m
Colour Black
Adhesive Type Natural rubber
Breakout force 70 N/10mm
Carrier Material Acrylic coated rayon fabric
Dimensions (L x W) 10 m x 15 mm
Maximum Temperature +90°C
Min. temperature -40°C
Thickness 0.28mm

Reviews

Be the first to submit a review

Trustpilot