Coroplast 39758 Cloth Tape Blue 10m x 19mm Universal Easy Tear Durable

MPN
39758
Brand
Coroplast
EAN-13
4016138352122
Order Code
11-6550
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

Coroplast manufactures the 39758 Cloth Tape in a blue colour, with dimensions of 10 meters in length and 19 millimetres in width. This fabric adhesive tape offers reliable durability for bundling, insulation, and repairs. It is typically used in automotive, electrical, and general household applications.
Type Gaffer, Duct, Cloth Tape
Width 19mm
Length 10m
Colour Blue
Adhesive Type Natural rubber
Breakout force 70 N/10mm
Carrier Material Acrylic coated rayon fabric
Dimensions (L x W) 10 m x 19 mm
Maximum Temperature +90°C
Min. temperature -40°C
Thickness 0.28mm

Reviews

Be the first to submit a review

Trustpilot