Coroplast 39756 Cloth Tape Red 10m x 19mm Universal Chemical Resistant

MPN
39756
Brand
Coroplast
EAN-13
4016138352139
Order Code
11-6549
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 210 in stock

Coroplast manufactures the 39756 Cloth Tape, which is red, measuring 10 metres in length and 19 millimetres in width. This fabric adhesive tape is durable and ideal for bundling, insulating, and protecting cables and wires. Typical applications include automotive, electrical, and general DIY projects.
Type Gaffer, Duct, Cloth Tape
Width 19mm
Length 10m
Colour Red
Adhesive Type Natural rubber
Breakout force 70 N/10mm
Carrier Material Acrylic coated rayon fabric
Dimensions (L x W) 10 m x 19 mm
Maximum Temperature +90°C
Min. temperature -40°C
Thickness 0.28mm

Reviews

Be the first to submit a review

Trustpilot