Coroplast 352 SE 2205 PVC Tape Light Grey 10m x 50mm Flame-Resistant

Image Representative of Range

Coroplast 352 SE 2205 PVC Tape Light Grey 10m x 50mm Flame-Resistant

MPN
2205
Brand
Coroplast
EAN-13
4016138352153
Order Code
11-6517
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 225 in stock

Coroplast 352 SE 2205 PVC tape is a light grey adhesive tape measuring 10 m in length and 50 mm in width. It is primarily used for insulation purposes, making it ideal for electrical applications. The tape features excellent adhesion and durability, suitable for various industrial and household uses.
Type PVC Tape
Width 50mm
Length 10m
Colour Light grey
Adhesive Type Acrylic
Carrier Material PVC
Dimensions (L x W) 10 m x 50 mm
Misc Attribute 352 SE
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot