Coroplast 302-25-19BK PVC Tape Black 25m x 19mm Self-Adhesive Hardly Flammable

Image Representative of Range

Coroplast 302-25-19BK PVC Tape Black 25m x 19mm Self-Adhesive Hardly Flammable

MPN
302-25-19BK
Brand
Coroplast
EAN-13
4016138568110
Order Code
11-6534
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 113 in stock

The Coroplast 302-25-19BK PVC tape is a high-quality insulating tape measuring 25 meters in length and 19 millimetres in width. This black adhesive tape is made of durable PVC material, making it ideal for electrical insulation and cable bundling. It is particularly suited for both professional electrical applications and general-purpose use.
Type PVC Tape
Width 19mm
Length 25m
Colour Black
Adhesive Type Acrylic
Carrier Material PVC
Dimensions (L x W) 25 m x 19 mm
Material PVC
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot