Coroplast 217474 1466 SDR Floor Marker Tape Set 10m x 60mm 3 Colours

Image Representative of Range

Coroplast 217474 1466 SDR Floor Marker Tape Set 10m x 60mm 3 Colours

MPN
217474
Brand
Coroplast
EAN-13
4021393009209
Order Code
08-8351
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £38.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Coroplast 217474 floor marker tape is a versatile product available in red, yellow, and green, with dimensions of 10 meters by 60 millimetres per roll. This set of three pieces is ideal for marking floors in warehouses, factories, or public spaces, enhancing safety and organisation. Coroplast is known for producing durable tapes that adhere well to a variety of surfaces, providing clear and long-lasting markings.
Type Floor marking tape
Width 60mm
Length 10m
Colour Red, Yellow, Green
Dimensions (L x W) 10 m x 60 mm
Misc Attribute 1466 SDR

Reviews

Be the first to submit a review

Trustpilot