Coroplast 16140 Cloth Tape Red 10m x 15mm Universal Easy to Tear

MPN
16140
Brand
Coroplast
EAN-13
2050000860324
Order Code
11-6511
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

The adhesive cloth tape is manufactured by Coroplast and measures 10 metres in length and 15 millimetres in width. Its red colour and fabric composition make it suitable for bundling cables and marking surfaces. Typical applications include automotive, electrical insulation, and temporary repairs.
Type Gaffer, Duct, Cloth Tape
Width 15mm
Length 10m
Colour Red
Adhesive Type Natural rubber
Breakout force 70 N/10mm
Carrier Material Acrylic coated rayon fabric
Dimensions (L x W) 10 m x 15 mm
Maximum Temperature +90°C
Min. temperature -40°C
Thickness 0.28mm

Reviews

Be the first to submit a review

Trustpilot