Core Plus VTP115PROMO Porcelain Diamond Blade 115mm CDU of 15 Blades

MPN
VTP115PROMO
Brand
Core Plus
EAN-13
5023969011820
Order Code
97-7983
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £75.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

CorePlus Porcelain Diamond Blade CDU with 15 CorePlus Porcelain Diamond Blades. Each blade has an ultra-thin, continuous PleXXus Turbo rim segment for precision chip-free porcelain tile cutting. Suitable for cutting grade 5 Porcelain tiles and grade 5 Porcelain 2cm paving.

There is a high concentration of premium-grade diamond within the bond. The bonded cutting edge also helps to prevent the diamond from getting glazed over in use. For use with cordless and corded angle grinders. Manufactured to EN 13236 quality standard.

Specifications:

Diameter: 115mm.
Bore: 22.23mm.
Segment Height: 10mm.
Segment Width: 1.2mm.


Reviews

Be the first to submit a review

Trustpilot