Core Plus CORDBHM350E HM350E Elite Hard Material Turbo Diamond Blade 350mm

Order Code:

97-7973

Brand: Core Plus MPN: CORDBHM350E EAN-13: 5028485214663
Qty Unit Price (Ex VAT)
1+ £85.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 4 working days

The CorePlus HM350E Elite Hard Material Diamond Blade 350mm

Diameter: 350mm
Bore: 25.4mm
Segment Height: 10mm
Segment Width: 3.0mm


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot