HM300E Elite Hard Material Turbo Diamond Blade Range

Core Plus Brand: Core Plus

The CorePlus HM300E Elite Hard Material Diamond Blade has the following specification:

Diameter: 300mm
Bore: 20mm
Segment Height: 10mm
Segment Width: 2.8mm

Description Image Product Buy Pricing (Ex VAT)
Core Plus CORDBHM300E HM300E Elite Hard Material Turbo Diamond Blade 300mm
Core Plus CORDBHM300E HM300E Elite Hard Material Turbo Diamond Blade 300mm
Standard range
Order code: 97-7972
MPN: CORDBHM300E

5 in stock, despatched in 2 working days
1+ £53.00
Price per unit Ex VAT
Core Plus CORDBHM350E HM350E Elite Hard Material Turbo Diamond Blade 350mm
Core Plus CORDBHM350E HM350E Elite Hard Material Turbo Diamond Blade 350mm
Standard range
Order code: 97-7973
MPN: CORDBHM350E

50 in stock, despatched in 4 working days
1+ £85.00
Price per unit Ex VAT


Trustpilot