Cordless Multi-Purpose Drill Bit Set 5 Piece 4-10mm

IRWIN Brand: IRWIN

The Irwin Cordless Multi-Purpose Drill Bits have been designed for cordless low /min multi-purpose drilling. In tests they produced between 90-129% more holes per battery charge than leading competitors.

They have a four-facet ground carbide tip for lower drilling pressure and better centring and allow for combined drilling into wood and brickwork: the Cordless Drillbit is excellent for such drilling jobs - where you drill through wood into brickwork.

Only one drillbit is needed to do the job and will drill a wide selection of different materials like: Brickwork, Ceramic Tiles, Breeze Block, Wood, Dry Wall, Gypsum Board, Limestone, Slate, Marble, Eternite and Plastics/Reinforced plastics.

Multi-Purpose Cordless Drill Bit Set 5 Piece

Sizes: 4, 5, 6, 8 and 10mm.

Description Image Product Buy Pricing (Ex VAT) Type Diameter
IRWIN® 10501938 Cordless Multi-Purpose Drill Bit Set 5 Piece 4-10mm
IRWIN® 10501938 Cordless Multi-Purpose Drill Bit Set 5 Piece 4-10mm
Standard range
Order code: 96-3259
MPN: 10501938

Despatched within 4 working days - 20 in stock
1+ £46.92
Price per unit Ex VAT
Drill bit Various
IRWIN® 10501939 Cordless Multi-Purpose Drill Bit Set 5 Piece 5-10mm
IRWIN® 10501939 Cordless Multi-Purpose Drill Bit Set 5 Piece 5-10mm
Standard range
Order code: 96-3260
MPN: 10501939

Despatched within 2 working days - 4 in stock
1+ £21.19
Price per unit Ex VAT
Drill bit Various

Trustpilot