Cordless Mitre Saw Blade For DCS365 184 x 16mm x 40T

DEWALT Brand: DEWALT

The DEWALT Cordless Mitre Saw Blades have been design for use with the DCS365 Cordless XPS Mitre Saw. The blades produce a higher quality cut with reduced tear-out and less vibration, increasing battery life. They also feature optimised grind angles and ultra sharp teeth with a new, thin plate design.

This DEWALT Cordless Mitre Saw Blade has the following specification:

Application: Plywood / Natural Wood / MDF.
Finish: Fine Finish.
Blade Diameter: 184mm.
Bore Size: 16mm.
Tooth Count: 40.
Kerf Thickness: 2.16mm.
Plate Thickness: 1.0mm.
Grind: ATB.
Rake Angle: +7°.

Description Image Product Buy Pricing (Ex VAT) Type
DEWALT DT1668-QZ Cordless Mitre Saw Blade For DCS365 184 x 16mm x 40T
DEWALT DT1668-QZ Cordless Mitre Saw Blade For DCS365 184 x 16mm x 40T
Extended range
Order code: 95-3700
MPN: DT1668-QZ

Available to back orderPlease contact us for lead time
1+ £28.38
Price per unit Ex VAT
Blade
DEWALT DT1669-QZ Cordless Mitre Saw Blade For DCS365 184 x 16mm x 24T
DEWALT DT1669-QZ Cordless Mitre Saw Blade For DCS365 184 x 16mm x 24T
Extended range
Order code: 95-3701
MPN: DT1669-QZ

Available to back orderPlease contact us for lead time
1+ £24.68
Price per unit Ex VAT
Blade

Trustpilot