Cordial CVM 06-37 AV Cable 0.22mm² Green Per Metre 75Ω Deviation ±2%

Image Representative of Range

Cordial CVM 06-37 AV Cable 0.22mm² Green Per Metre 75Ω Deviation ±2%

MPN
CVM 06-37
Brand
Cordial
EAN-13
2050000911774
Order Code
11-6510
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

The Cordial CVM 06-37 AV cable, made by Cordial, features a 1 x 0.22 mm² conductor and comes in green, sold per metre. It is designed for audio-visual applications, ideal as a loudspeaker and HiFi cable. Suitable for typical use in home theatre systems and high-fidelity audio setups.
Colour Green
Number of Cores 1
AWG Not Specified
Insulation Material PVC
Length Sold Per Metre
Type Speaker cable

Reviews

Be the first to submit a review

Trustpilot