Cordial CPL 15 LL 2 Cable Loudspeaker Black 2x2.5 mm² 15m SPK plug to SPK plug

MPN
CPL 15 LL 2
Brand
Cordial
EAN-13
4250197613781
Order Code
16-1070
Country of Origin
Czech Republic
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    1.5m 15m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £49.73
10+ £47.71
100+ £46.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Cordial CPL 15 LL 2, 1645876, is a robust loudspeaker cable designed for high-performance audio applications. It features a length of 15 metres and utilises two 2.5 mm² conductors, offering low resistance and optimal signal transmission for professional sound reinforcement systems. Both ends of this durable cable are terminated with SPK (speakON) plugs, providing secure connections commonly required in touring sound systems and fixed installations. Engineered for reliability and efficiency, this cable is well-suited for use in concert venues, recording studios, and broadcasting applications where consistent audio quality is critical. Its black outer jacket is designed to withstand the rigours of frequent use while ensuring flexibility during installation and setup.
Connector 1 SPK-type plug
Connector 2 Jack
Length 15m
Colour Black
Type Loudspeaker Cable
Cable Type Speaker cable
Cable Use Loudspeaker
Content 1
Cores 2
Cross Section 2 x 2.5 mm²
Cross section per core 2.5mm²
No. of A connectors 1
No. of B connections 1
Type B SPK-type plug

Reviews

Be the first to submit a review

Trustpilot