Cordial CPK220Rot100 Mic Cable 1x0.20mm² Red High Tensile Flexible

MPN
CPK 220 Rot 100
Brand
Cordial
EAN-13
2050000719967
Order Code
11-6509
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £2.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 134 in stock

The Cordial CPK 220 Rot 100 is a high-quality red microphone cable with a 0.20 mm² conductor, available for purchase by the metre. Made by Cordial, this cable is designed for audio applications, ensuring reliable signal transmission in professional or home studio environments. Typically used in settings requiring clear audio transfer, it is suitable for microphones, hi-fi systems, and other audio components.
Colour Red
Number of Cores 1
Conductor Cross Section 0.20mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type Microphone
Maximum Wire Size AWG 24

Reviews

Be the first to submit a review

Trustpilot