Cordial CPK220 Microphone Cable 2x0.20mm² Inlaid Kevlar® Black per metre

Image Representative of Range

Cordial CPK220 Microphone Cable 2x0.20mm² Inlaid Kevlar® Black per metre

MPN
CPK 220
Brand
Cordial
EAN-13
2050000528477
Order Code
11-6508
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 137 in stock

The Cordial CPK 220 Microphone cable is a durable audio cable featuring a 2 x 0.20 mm² conductor design. It is sold by the metre, offering flexibility for custom lengths. This high-quality cable is ideal for professional audio applications, including hifi, AV, and speaker systems.
Colour Black
Number of Cores 2
Conductor Cross Section 0.20mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type Microphone
Maximum Wire Size AWG 24

Reviews

Be the first to submit a review

Trustpilot