Cordial CMK222BLUE100 Mic Cable 2x0.22 mm² Blue for Stage/Studio Use

Image Representative of Range

Cordial CMK222BLUE100 Mic Cable 2x0.22 mm² Blue for Stage/Studio Use

MPN
CMK 222 BLUE 100
Brand
Cordial
EAN-13
4250197634397
Order Code
08-8347
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

The Cordial CMK 222 BLUE 100 is a high-quality microphone cable featuring two conductors, each with a cross-section of 0.22 mm², designed for optimal audio transmission. Manufactured by Cordial, this blue cable is sold per metre and is ideal for professional audio, hifi, and AV applications. It is suitable for use in recording studios and live performances where precise sound quality is essential.
Colour Blue
Number of Cores 2
Conductor Cross Section 0.22mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type Microphone

Reviews

Be the first to submit a review

Trustpilot