Cordial CMK222BLUE100 Mic Cable 2x0.22 mm² Blue for Stage/Studio Use

Image Representative of Range

Cordial CMK222BLUE100 Mic Cable 2x0.22 mm² Blue for Stage/Studio Use

Order Code:

08-8347

Brand: Cordial MPN: CMK 222 BLUE 100 EAN-13: 4250197634397
Qty Unit Price (Ex VAT)
3+ £1.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
113 in stock, despatched in 3 working days

The Cordial CMK 222 BLUE 100 is a high-quality microphone cable featuring two conductors, each with a cross-section of 0.22 mm², designed for optimal audio transmission. Manufactured by Cordial, this blue cable is sold per metre and is ideal for professional audio, hifi, and AV applications. It is suitable for use in recording studios and live performances where precise sound quality is essential.
Colour Microphone cable
Conductor Cross Section 0.22mm²
Insulation Material PVC
Length 100m
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -20°C
Min. temperature range (flexible installation) -5°C
Packaged No
Shielded Yes
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot