Cordial CMK222BLACK100 Mic Cable 2x0.22mm² Robust Sheath Stage/Studio

Image Representative of Range

Cordial CMK222BLACK100 Mic Cable 2x0.22mm² Robust Sheath Stage/Studio

MPN
CMK 222 BLACK 100
Brand
Cordial
EAN-13
2050000528491
Order Code
11-6503
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 770 in stock

The Cordial CMK 222 BLACK 100 microphone cable features a high-performance 2 x 0.22 mm² construction, ensuring reliable signal transmission for audio equipment. It is sold per metre, making it ideal for custom lengths in professional audio setups. Typically used in studio and live performance environments, this cable excels in connecting microphones to audio interfaces and mixers.
Colour Black
Number of Cores 2
Conductor Cross Section 0.22mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type Microphone

Reviews

Be the first to submit a review

Trustpilot