Cordial CMK ROAD 250 Microphone Cable 2x0.50mm² Black Sold per Metre

Image Representative of Range

Cordial CMK ROAD 250 Microphone Cable 2x0.50mm² Black Sold per Metre

MPN
CMK ROAD 250
Brand
Cordial
EAN-13
2050000528323
Order Code
11-6507
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

The Cordial CMK ROAD 250 microphone cable, manufactured by Cordial, features a dual conductor design with a thickness of 2 x 0.50 mm². This black cable is sold per metre and is ideal for long stretches, ensuring durability and reliable performance. It is typically used as an audio cable for connecting microphones and other sound equipment.
Colour Black
Number of Cores 2
Conductor Cross Section 0.50mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type Microphone

Reviews

Be the first to submit a review

Trustpilot