Cordial CME220 Microphone Cable 2x0.20mm² Black Flexible PVC Sheath

Image Representative of Range

Cordial CME220 Microphone Cable 2x0.20mm² Black Flexible PVC Sheath

MPN
CME 220
Brand
Cordial
EAN-13
2050000909757
Order Code
11-6502
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £1.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 84 in stock

The Cordial CME 220 is a high-quality microphone cable manufactured by Cordial, featuring 2 x 0.20 mm² conductors. It is sold per metre, with a durable black outer covering, and is designed for reliable audio transmission. Ideal for use in professional audio settings, this cable is suitable for connecting microphones and other audio equipment.
Colour Black
Number of Cores 2
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type Audio

Reviews

Be the first to submit a review

Trustpilot