Cordial CLS440 Speaker Cable 4x4mm² Black Sold Per Metre Multi-Core

Image Representative of Range

Cordial CLS440 Speaker Cable 4x4mm² Black Sold Per Metre Multi-Core

MPN
CLS 440 Black 100
Brand
Cordial
EAN-13
2050000528583
Order Code
11-6501
Country of Origin
Germany
View Full Product Range (8)

Discontinued


The Cordial CLS 440 Black 100 speaker cable, manufactured by Cordial, features a 4 x 4 mm² configuration and is available in black. This high-quality cable is ideal for connecting loudspeakers in audio and hi-fi systems, ensuring excellent sound clarity. Sold per metre, it is suitable for tailored length customisation in professional AV setups.
Colour Black
Number of Cores 4
Conductor Cross Section 4.0mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type Speaker

Trustpilot