Cordial CIM 1,5 MV Audio Cable XLR to Jack Black 1.50 m

MPN
CIM 1,5 MV
Brand
Cordial
EAN-13
4250197622493
Order Code
16-1067
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £14.53 £12.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Cordial CIM 1,5 MV is the manufacturer's part number for a high-quality cable, designed with precise engineering specifications to ensure optimal audio signal transfer. This particular cable features one XLR plug and one 6.35 mm jack plug, offering reliable connectivity over its 1.50-metre length. The black Cordial CIM 1,5 MV cable is engineered with durability in mind, featuring robust connectors and quality shielding to minimise electromagnetic interference and signal loss, making it an ideal solution for professional audio applications. Typically utilised in sound engineering and recording studios, this cable facilitates seamless connections between different audio equipment such as microphones, mixers, and amplifiers where a balanced to unbalanced connection is required. Its dependable construction and precise design cater to both studio and live performance settings, ensuring consistent performance in demanding environments.
Connector 1 XLR plug
Connector 2 Jack
Length 1.5m
Colour Black
Type XLR Cable
Cable features Silver-plated
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.35mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot