Cordial CFM 3 FV XLR Cable Black 3.00 m 1x XLR socket to 1x 6.35 mm Jack plug

MPN
CFM 3 FV
Brand
Cordial
EAN-13
4250197609937
Order Code
16-1044
Country of Origin
China

Discontinued


Cordial CFM 3 FV, part number CFM 3 FV, is an XLR cable designed for reliable audio transmission between devices requiring different connector types. This cable features a single XLR socket on one end and a 6.35 mm jack plug on the other, with a length of 3.00 metres, and a durable black outer jacket ensuring both flexibility and protection. It is particularly suited for use in professional audio settings such as connecting microphones to mixing consoles or amplifiers where one end requires an XLR connector and the other a 6.35 mm jack. The cable's robust design and high-quality materials make it a dependable choice for sound engineers seeking to maintain signal integrity across diverse audio equipment setups.
Connector 1 XLR socket
Connector 2 Jack
Length 3m
Colour Black
Type XLR Cable
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.35mm

Alternatives (2)


Trustpilot