Cordial CFM 1,5 FV XLR Cable 1x XLR to 1x 6.35 mm Jack 1.50 m Black

MPN
CFM 1,5 FV
Brand
Cordial
EAN-13
4250197609814
Order Code
16-1043
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £9.45 £8.03
10+ £7.71
100+ £7.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Cordial CFM 1,5 FV, identified by the manufacturer's part number, is an audio cable of 1.50 metres in length, designed to facilitate connections between audio devices with differing connector types. This cable features one XLR socket on one end and a 6.35 mm jack plug on the other, making it compatible with various professional audio setups such as mixing consoles, amplifiers, and recording equipment. The robust black outer shielding ensures durability and flexibility, while the high-quality connectors provide reliable conductivity and signal integrity, essential for reducing unwanted noise and maintaining audio fidelity. Common applications include use in live sound environments, recording studios, and broadcast settings where the conversion of XLR balanced signals to quarter-inch jack is required.
Connector 1 XLR socket
Connector 2 Jack
Length 1.5m
Colour Black
Type XLR Cable
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.35mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot