Cordial CEONDJRCA1.5G Audio Cable RCA to RCA Green Neon 1.5m

Order Code:

16-1036

Brand: Cordial MPN: CEONDJRCA1.5G EAN-13: 4250197646888
Qty Unit Price (Ex VAT)
1+ £40.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Cordial CEONDJRCA1.5G is a high-quality audio cable designed for reliable signal transmission, making it suitable for a variety of professional audio applications. This 1.5 metre cable features an RCA to RCA configuration, ensuring compatibility with audio equipment that utilises phono connections. Its green neon outer jacket not only enhances visibility in dimly lit environments but also adds an aesthetic touch to setup layouts. Ideal for studio recording, live sound, and DJ setups, this Cordial cable offers robust performance and minimal signal loss, providing engineers with a dependable option for audio signal routing. The precise construction and durable materials make it well-suited for repetitive use in demanding environments.
Connector 1 RCA plug (phono)
Connector 2 RCA
Length 1.5m
Colour Green
Type Audio/phono Cable
Cable features OFC core
Cable Use Audio/phono
No. of A connectors 1
No. of B connections 1
Type B RCA plug (phono)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot