Cordial CDMX1BLACK100 Control Lead 0.22mm² 2m Black Shielded

Image Representative of Range

Cordial CDMX1BLACK100 Control Lead 0.22mm² 2m Black Shielded

MPN
CDMX 1 BLACK 100
Brand
Cordial
EAN-13
4250197633796
Order Code
08-8331
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

Cordial manufactures the CDMX 1 BLACK 100 control lead, which features a 2 x 0.22 mm² wire size and is available in black. This high-quality lead is typically used for precise control signal transmission in professional audio and lighting setups. The product is sold per metre, allowing customised lengths to suit specific installations.
Colour Black
Number of Cores 2
Conductor Cross Section 0.22mm²
AWG 24 AWG
Length 2m
Bend radius (no. of ODs for fixed installation) 10
Bend radius (no. of ODs for flexible installation) 5
Cable Diameter 4.50mm
Cable features Shielded
Core layout 7 x 0.20 mm
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Maximum Wire Size AWG 24
Min. temperature range (fixed installation) -20°C
Min. temperature range (flexible installation) -5°C
Packaged No
Sold by Metre Yes
Suited For Cable Carriers No
Type Control lead

Reviews

Be the first to submit a review

Trustpilot