Cordial CCM 5 MP XLR Cable black 5m 1x XLR plug to 1x 6.35mm jack plug

MPN
CCM 5 MP
Brand
Cordial
EAN-13
4250197607780
Order Code
16-1034
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £13.06 £11.10
10+ £10.68
100+ £10.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Cordial CCM 5 MP, with Manufacturer's Part Number CCM 5 MP, is a professional-grade cable designed for reliable audio signal transmission. This cable features a robust XLR plug on one end and a 6.35 mm jack plug on the other, spanning a length of 5.00 metres in classic black. Its key attributes include durable construction and high-quality connectors, which ensure minimal signal loss and interference, making it suitable for demanding audio environments. Engineers frequently employ this cable in audio production and live sound applications, where dependable performance and signal integrity are crucial. The Cordial CCM 5 MP is an essential component in the setup of audio equipment, serving as a critical link between varied audio interfaces.
Connector 1 XLR plug
Connector 2 Jack
Length 5m
Colour Black
Type XLR Cable
Cable features Flexible
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.35mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot