Cordial CCM 10 FP XLR Cable 6.35 mm Jack 10.00 m Black Audio Video Assembly

MPN
CCM 10 FP
Brand
Cordial
EAN-13
4250197607643
Order Code
16-1032
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £18.80 £15.98
10+ £15.45
100+ £15.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Cordial CCM 10 FP is the manufacturer's part number for an XLR cable designed for professional audio applications, providing a reliable connection between one XLR socket and a 6.35 mm jack plug over a length of 10.00 metres. This black cable facilitates the transmission of balanced audio signals commonly required in studio setups, concert venues, and live sound reinforcement systems. Engineered for durability and optimal signal integrity, the Cordial CCM 10 FP is a preferred solution for sound engineers and audio technicians who require dependable performance in various environments. Its robust construction ensures minimal signal loss and interference, making it an essential component in audio signal chains where precision and clarity are critical.
Connector 1 XLR socket
Connector 2 Jack
Length 10m
Colour Black
Type XLR Cable
Cable features Flexible
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.35mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot