The CSE NN-SD 6A PUR LONGRUN cable drum consists of the CCAT 6A PUR LONGRUN by the meter, Neutrik® etherCON® CAT6A connectors as well as an extremely robust drum (GT310 or GT380) of the Schill® brand.
The CCAT 6A PUR LONGRUN is the ideal choice for demanding data transfer over longer distances of up to 100 meters. With a bandwidth of 500 MHz (Class EA CAT 6A), this cable enables highest power. Thanks to its double shielding S/FTP and the flexible inner conductor AWG 24/7, packed in a robust PUR-sheath, it is the perfect companion for the demanding stage application.
CCAT 6A PUR LONGRUN supports Power over Ethernet (PoE++) with a power of up to 99.9 watts.
Ideal is suitable for audio networks, lighting control, EtherSound™ and mobile applications on stages as well as for outdoor transmissions. Despite its robustness the cable remains flexible and can be wrapped on the drums.
Flexible, robust, can be rolled,
PUR-sheath for mobile indoor/outdoor applications
Data class CAT 6A (500 MHz)
Common shield S/FTP
AWG 24/7, with 7 wires/conductor
PoE+ according to IEEE 802.3at-2018 (99.9W) max. Channel PoE (99.9W) 87 m
Neutrik® etherCON® connector
Schill® cable drum (GT310 up to 50 m, GT380 from 50 m)
Transparent shrink hose for labeling the cables
Application: Data, Ethernet, audio networks, lighting control, EtherSound™
| Cable Length |
75.00m |
| Type |
Network cable, patch cable |
| Colour |
Black |