Cordial 15624 RJ45 network cable CAT 6A 15m black PUR coating 1-pc wired

MPN
15624
Brand
Cordial
EAN-13
4250197665513
Order Code
16-1031
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £132.84
10+ £130.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Cordial CSE 15 NN 6A PUR is a high-performance ethernet cable designated for robust network applications where reliability and speed are paramount. This network cable assembly is equipped with RJ45 connectors and conforms to the Category 6A specification, providing enhanced data transmission speed and bandwidth capabilities suitable for high-demand networking environments. At a length of 15 metres, the cable is encased in a black PUR coating, which offers excellent durability and flexibility, making it ideal for both indoor and outdoor installations. It is particularly suitable for use in connecting network devices such as routers, patch panels, and switches, ensuring seamless data flow within complex systems. This cable is engineered to excel in enterprise-level data centres, office environments, and technical infrastructure projects where signal integrity and electromagnetic compatibility are crucial.
Type Network cable, patch cable
Length 15.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features PUR coating
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 500MHz
Shielding SF/UTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot