Cordial 15623 RJ45 Network cable CAT 6A 10m Black PUR

MPN
15623
Brand
Cordial
EAN-13
4250197665490
Order Code
16-1029
Country of Origin
Bulgaria
View Full Product Range (46)

Discontinued


Cordial 15623 CSE 10 NN 6A PUR is a high-performance network cable assembly designed for robust data transmission applications. This RJ45 network cable, measuring 10 metres in length, adheres to CAT 6A SF/UTP specifications, providing excellent shielding to reduce electromagnetic interference in high-speed data environments. The cable features a durable black PUR coating, ensuring longevity and resistance to physical stress in demanding settings. Commonly employed in both residential and industrial networks, it facilitates secure connections between routers, switches, and other Ethernet-enabled devices, supporting efficient data flow in high-bandwidth applications. This cable is ideal for engineers seeking reliable performance for professional networking infrastructures.
Type Network cable, patch cable
Length 10.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features PUR coating
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 500MHz
Shielding SF/UTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Trustpilot