Cordial 15622 Network cable CAT 6A Black PUR 5m 1-1 wired

MPN
15622
Brand
Cordial
EAN-13
4250197665476
Order Code
16-1028
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £87.36 £74.26
10+ £72.88
50+ £72.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Cordial 15622 is a high-quality CAT 6A network cable renowned for its reliable performance in demanding environments. Designed for professional networking applications, this RJ45 patch cable, also known as the CSE 5 NN 6A PUR, offers a length of 5 metres and features a robust black PUR coating that ensures durability and flexibility. The construction of this SF/UTP cable supports a high-speed data transmission, making it suitable for connecting routers, switches, and other network devices in both residential and commercial installations. Its 1-to-1 wiring configuration ensures optimal signal integrity, which is essential in applications where precise data transfer is critical, such as data centres and server rooms. This product is ideal for engineers and IT professionals seeking a dependable solution for network infrastructure.
Type Network cable, patch cable
Length 5.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features PUR coating
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 500MHz
Shielding SF/UTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot