Cordial 15621 RJ45 Network cable CAT 6A Black PUR coating 3.00 m

MPN
15621
Brand
Cordial
EAN-13
4250197665452
Order Code
16-1027
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £76.26 £64.82
10+ £63.62
50+ £63.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Cordial 15621 is a robust network cable assembly designed to assure high-performance connectivity in demanding environments. The Cordial CSE 3 NN 6A PUR Ethernet cable features RJ45 connectors, facilitating seamless integration with network systems, routers, and switches across a broad array of data applications. Certified to Category 6A specifications, this patch cable ensures superior transmission speeds and reduced crosstalk interference, suitable for professional network setups that require reliable gigabit speeds over a length of 3.00 metres. The outer jacket is comprised of durable black PUR coating, providing enhanced resistance to abrasion and environmental factors, making it ideal for both industrial installations and structured cabling projects. Engineers will find this network cable invaluable in environments where stability and performance are critical, such as in data centres, server rooms, and broadcast infrastructures.
Type Network cable, patch cable
Length 3.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features PUR coating
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 500MHz
Shielding SF/UTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot