Cordial 15620 RJ45 Network cable Cat 6A Black PUR 2m Patch Cable

MPN
15620
Brand
Cordial
EAN-13
4250197665438
Order Code
16-1026
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £70.85 £60.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Cordial 15620 offers a robust and reliable solution with its CSE 2 NN 6A PUR network cable, designed for optimal data transmission in Ethernet applications. This RJ45 patch cable is part of the Cat 6A specification, ensuring high-speed connectivity and performance suitable for demanding network environments. Measuring 2.00 metres, it features a SF/UTP (Shielded Foiled/Unshielded Twisted Pair) construction, providing excellent protection against electromagnetic interference, vital for maintaining signal integrity in high-frequency data transmissions. The cable is coated in a durable black PUR (Polyurethane) material, enhancing its resistance to abrasion and environmental factors, ideal for both indoor and industrial settings. Engineers can use this cable for efficient data routing between devices such as routers and switches, ensuring reliable connections in both office networks and data centre infrastructures.
Type Network cable, patch cable
Length 2.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features PUR coating
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 500MHz
Shielding SF/UTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot