Cordial 15619 RJ45 Network cable CAT 6A Black PUR 1.50 m

MPN
15619
Brand
Cordial
EAN-13
4250197665414
Order Code
16-1024
Country of Origin
Bulgaria
View Full Product Range (46)

Discontinued


Cordial 15619 is a robust CSE 1,5 NN 6A PUR network cable assembly designed to meet rigorous data transmission needs. This CAT 6A RJ45 Ethernet cable is shielded with SF/UTP (Shielded Foiled/Unshielded Twisted Pair) to minimise electromagnetic interference, ensuring optimal performance in high-frequency applications. Measuring 1.50 metres in length, the cable features a PUR (Polyurethane) coating in black, enhancing its durability and resistance to abrasion, making it suitable for both indoor and outdoor use. The cable's high-speed data transfer capabilities are ideal for connecting network devices such as switches, routers, and computers in professional environments where reliable connectivity is paramount. This product is engineered to support extensive data traffic, making it well-suited for environments such as data centres, server farms, and dynamic office networks.
Type Network cable, patch cable
Length 1.50m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features PUR coating
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 500MHz
Shielding SF/UTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Trustpilot