Cordial 15614 RJ45 Network Cable CAT 6A SF/UTP 15m Black PUR Coating 1 pc(s)

MPN
15614
Brand
Cordial
EAN-13
4250197665322
Order Code
20-8496
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £149.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The data for the CSE HH 6A PUR patch cable consists of the CCAT 6A PUR by the meter as well as Telegärtner® RJ45 plugs. It was developed especially for heavy-duty use on stages or outdoors, where robustness, flexibility, durability and power are of crucial importance. This cable offers dual shielding, a flexible inner conductor AWG 24/7 and supports Power over Ethernet (PoE+) with a power of up to 99.9 watts. Ideal is suitable for audio networks, lighting control, EtherSound™ and mobile applications on stages as well as for outdoor transmissions. In addition, the cable can be rolled, robust and yet flexible, WAS ES is especially suitable for cable drums. Flexible, robust, can be rolled, PUR-sheath for mobile indoor/outdoor applications Data class CAT 6A (500 MHz) Overall shield SF/UTP AWG 24/7, with 7 wires/conductor PoE+ according to IEEE 802.3at-2018 (99.9W) max. Channel PoE (99.9W) 64 m Telegärtner® RJ 45, CAT6A, MFP8 IE plug Transparent shrink hose for labeling the cables Application: Data, Ethernet, audio networks, lighting control, EtherSound™
Cable Length 15m
Type Network cable, patch cable
Colour Black

Reviews

Be the first to submit a review

Trustpilot