Cordial 15613 RJ45 Network cable CAT 6A SF/UTP 10m Black PUR coating

MPN
15613
Brand
Cordial
EAN-13
4250197665308
Order Code
16-1022
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £137.69 £117.04
10+ £115.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Cordial 15613, or the CSE 10 HH 6A PUR, is a high-performance network cable assembly designed to meet demanding Ethernet and networking needs. This RJ45 network patch cable supports CAT 6A standards and features SF/UTP shielding to ensure robust data transmission with minimal interference across its 10-metre length. The cable is coated with durable black PUR, providing excellent resistance to mechanical stress and making it suitable for flexible and dynamic installations. Common engineering applications include connecting network devices such as routers, switches, and hubs in industrial environments where reliability and durability are paramount. The cable's advanced construction ensures it can maintain high-speed internet and network connections efficiently, even in challenging conditions.
Type Network cable, patch cable
Length 10.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features PUR coating
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 500MHz
Shielding SF/UTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot