Cordial 15612 RJ45 Network Cable CAT 6A SF/UTP Black PUR coating 5m

MPN
15612
Brand
Cordial
EAN-13
4250197665285
Order Code
16-1021
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £109.47 £93.46
10+ £91.73
50+ £91.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Cordial 15612 CSE 5 HH 6A PUR is an advanced network cable assembly designed for high-speed data transmission, specifically categorised as a Category 6A SF/UTP patch cable. This 5-metre cable features a robust black PUR coating, providing enhanced durability and resistance to the environmental wear typically encountered in demanding installation environments. Terminated with RJ45 connectors, it is suitable for use in Ethernet applications, including but not limited to high-performance network infrastructure systems, server-to-router connections, and other critical data transfer setups. Its design ensures reduced electromagnetic interference and improved signal quality, making it ideal for professional engineering applications where reliable and efficient network performance is paramount.
Type Network cable, patch cable
Length 5.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features PUR coating
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 500MHz
Shielding SF/UTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot