Cordial 15611 RJ45 Network cable Black PUR CAT 6A SF/UTP 3.00 m

MPN
15611
Brand
Cordial
EAN-13
4250197665261
Order Code
16-1020
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £98.37 £83.61
10+ £82.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Cordial 15611 CSE 3 HH 6A PUR is a high-performance network cable assembly designed to meet the demands of advanced Ethernet networking. This Cat 6A SF/UTP patch cable features RJ45 connectors and measures 3.00 metres in length, ensuring efficient data transmission over extended distances. Encased in a robust black polyurethane (PUR) coating, this cable exhibits excellent durability and flexibility, making it suitable for both office and industrial environments. Its superior shielding capabilities ensure minimal interference for reliable network performance, making it ideal for applications such as connecting routers, switches, and patch panels in high-speed data networks.
Type Network cable, patch cable
Length 3.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features PUR coating
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 500MHz
Shielding SF/UTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot