Cordial 15610 RJ45 Network cable CAT 6A Black 2m PUR coating

MPN
15610
Brand
Cordial
EAN-13
4250197665247
Order Code
16-1019
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £92.96 £79.08
10+ £77.62
50+ £77.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Cordial's Part Number 15610, also known as the CSE 2 HH 6A PUR, is a robust network cable assembly designed for high-performance data networking applications. This RJ45 network cable measures 2 metres in length and meets Category 6A specifications, supporting fast data transfer rates suitable for demanding networking environments. The cable is shielded with a SF/UTP design to minimise electromagnetic interference, ensuring reliable connectivity. Featuring a black PUR coating, it offers enhanced durability and resistance to environmental stress, making it ideal for both indoor and outdoor installations. Engineering applications for this cable include connecting routers, switches, and other network hardware where stable and high-speed data transmission is critical.
Type Network cable, patch cable
Length 2.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features PUR coating
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 500MHz
Shielding SF/UTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot