Cordial 15609 Network cable CAT 6A Black 1.50 m PUR coating

MPN
15609
Brand
Cordial
EAN-13
4250197665223
Order Code
16-1018
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £90.29 £76.75
10+ £75.33
50+ £75.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Cordial, with the Manufacturer's Part Number 15609, presents a robust CSE 1,5 HH 6A PUR network cable designed to meet demanding networking requirements. This RJ45 patch cable is compliant with CAT 6A specifications, ensuring high-speed data transfer and minimal signal interference, making it a reliable choice for ethernet connections. At 1.50 metres in length, the cable is particularly suitable for short-range connections in networking setups, facilitating efficient connectivity between routers, switches, and network interfaces within confined spaces. The black cable features a durable PUR coating, providing enhanced resistance to abrasion, chemicals, and environmental hazards, thereby extending its lifespan in both indoor and industrial applications. Such attributes make it ideal for use in high-performance data centres, audio-visual installations, and professional network environments where reduced crosstalk and superior signal integrity are crucial.
Type Network cable, patch cable
Length 1.50m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features PUR coating
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 500MHz
Shielding SF/UTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot