Cordial 15608 Network cable RJ45 CAT 6A Black PUR coating 1m

Order Code:

16-1017

Brand: Cordial MPN: 15608 EAN-13: 4250197665209
Qty Unit Price (Ex VAT)
1+ £97.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Cordial 15608, also known as CSE 1 HH 6A PUR, is a robust network cable assembly designed for reliable Ethernet connectivity. The cable is an RJ45 patch cable conforming to CAT 6A standards, ensuring high-speed data transmission suitable for modern networking requirements. Encased in a durable black PUR coating, this 1.00 metre cable is ideal for both commercial and industrial applications, offering enhanced flexibility and resistance to abrasion and environmental factors. It is perfectly suited for connecting routers, switches, and other network devices in structured cabling systems where signal integrity and performance are critical. The Cordial 15608 is engineered to deliver stable and secure connections, making it an essential component in network infrastructure setups demanding high-performance data transfer.
LAN Category CAT 6A
Length 1m
Colour Black
Type RJ45 plug
Cable Design Round
Cable features PUR coating
Cable Length 1.00m
Cable Use Networks
Connection Type RJ45
Connector Version straight
Max. frequency 500MHz
No. of A connectors 1
No. of B connections 1
Product Type Network cable, patch cable
Shielding SF/UTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot