Cordial 15597 RJ45 Network Cable CAT 7a S/FTP 50.00 m Black PUR coating 1 pc(s)

MPN
15597
Brand
Cordial
EAN-13
4250197665162
Order Code
20-8489
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £345.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The CSE NN 7A PUR cable reel consists of the CCAT 7A PUR by the meter as well as HIROSE® RJ45 plugs with Neutrik® etherCON® cable plug protection and an extremely robust GT 310 drum of the Schill® brand. The CCAT 7A PUR network cable is the optimal choice for powerful networks. With its double shield S/FTP it can transfer signals of the data class CAT 7A with an impressive bandwidth of 1000 MHz (1 GHz, gigabit Ethernet). The robust PUR sheath protects the cable in mobile indoor and outdoor applications against environmental influences and mechanical load. Designed specifically for audio networks, lighting control and EtherSound™ systems, it has a flexible inner conductor (AWG 26/7), WAS ES Ideal makes for patch cables and device connection cables. In addition, this cable supports Power over Ethernet (PoE) according to the standard IEEE 802.3af-2003 with a power of 15.4 watt, WAS significantly increases the flexibility in the application. Its strong abrasion resistance as well as its resistance to oil, microbes and chemicals should also be highlighted. Whether for mobile applications, the stage mode or outdoor transmissions - this cable offers first-class performance and reliability, even under demanding conditions. Flexible, robust, can be rolled, PUR-sheath for mobile indoor/outdoor applications Data class CAT 7A (1000 MHz) Common shield S/FTP AWG 26/7, with 7 wires/conductor PoE (15.4W)  IEEE 802.3af-2003  max. Channel PoE (15.4W) 70 m Flame-resistant according to UL 1581 §1090, §1100 (FT2) and IEC 60332-1-2 Halogen-free as per EN 50267-2-1 and IEC 60754-1 Oil resistant according to IEC 60811-2-1, ICEA S-82-552 AND ASTM IRM 902 Mud resistance corresponds to NEK 606 Ozone resistance corresponds to EN 50396 Microbe resistance corresponds to VDE 0282/10 Chemical compatibility - good (diesel, kerosene, petroleum) Neutrik® etherCON® cable plug protection + HIROSE® RJ45 plug Schill® cable drum Transparent shrink hose for labeling the cables Application: Data, Ethernet, audio networks, lighting control, EtherSound™
Cable Length 50m
Type Network cable, patch cable
Colour Black

Reviews

Be the first to submit a review

Trustpilot