The CSE NN 7A PUR cable reel consists of the CCAT 7A PUR by the meter as well as HIROSE® RJ45 plugs with Neutrik® etherCON® cable plug protection and an extremely robust GT 310 drum of the Schill® brand.
The CCAT 7A PUR network cable is the optimal choice for powerful networks. With its double shield S/FTP it can transfer signals of the data class CAT 7A with an impressive bandwidth of 1000 MHz (1 GHz, gigabit Ethernet). The robust PUR sheath protects the cable in mobile indoor and outdoor applications against environmental influences and mechanical load.
Designed specifically for audio networks, lighting control and EtherSound™ systems, it has a flexible inner conductor (AWG 26/7), WAS ES Ideal makes for patch cables and device connection cables. In addition, this cable supports Power over Ethernet (PoE) according to the standard IEEE 802.3af-2003 with a power of 15.4 watt, WAS significantly increases the flexibility in the application.
Its strong abrasion resistance as well as its resistance to oil, microbes and chemicals should also be highlighted. Whether for mobile applications, the stage mode or outdoor transmissions - this cable offers first-class performance and reliability, even under demanding conditions.
Flexible, robust, can be rolled,
PUR-sheath for mobile indoor/outdoor applications
Data class CAT 7A (1000 MHz)
Common shield S/FTP
AWG 26/7, with 7 wires/conductor
PoE (15.4W) IEEE 802.3af-2003 max. Channel PoE (15.4W) 70 m
Flame-resistant according to UL 1581 §1090, §1100 (FT2) and IEC 60332-1-2
Halogen-free as per EN 50267-2-1 and IEC 60754-1
Oil resistant according to IEC 60811-2-1, ICEA S-82-552 AND ASTM IRM 902
Mud resistance corresponds to NEK 606
Ozone resistance corresponds to EN 50396
Microbe resistance corresponds to VDE 0282/10
Chemical compatibility - good (diesel, kerosene, petroleum)
Neutrik® etherCON® cable plug protection + HIROSE® RJ45 plug
Schill® cable drum
Transparent shrink hose for labeling the cables
Application: Data, Ethernet, audio networks, lighting control, EtherSound™
| Cable Length |
25m |
| Type |
Network cable, patch cable |
| Colour |
Black |